Hutchinson Le Joint Français NBR O-Ring O-Ring, 117.5mm Bore, 128.16mm Outer Diameter
- RS Stock No.:
 - 580-308
 - Mfr. Part No.:
 - 158505
 - Brand:
 - Hutchinson Le Joint Français
 
Subtotal (1 bag of 2 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)  | Per Bag  | Per unit*  | 
|---|---|---|
| 1 + | £10.21 | £5.105 | 
*price indicative
- RS Stock No.:
 - 580-308
 - Mfr. Part No.:
 - 158505
 - Brand:
 - Hutchinson Le Joint Français
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 117.5mm | |
| Outside Diameter | 128.16mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français  | ||
Type O-Ring  | ||
Material NBR  | ||
Inside Diameter 117.5mm  | ||
Outside Diameter 128.16mm  | ||
- COO (Country of Origin):
 - FR
 
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 128.16mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 128.16mm Outer Diameter
 - Hutchinson Le Joint Français EPDM O-Ring O-Ring 128.16mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 180.5mm Outer Diameter
 - Hutchinson Le Joint Français NBR O-Ring O-Ring 153mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 109.99mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 41.41mm Outer Diameter
 
