Hutchinson Le Joint Français FKM O-Ring O-Ring, 406.4mm Bore, 412.8mm Outer Diameter
- RS Stock No.:
- 580-251
- Mfr. Part No.:
- 189209
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£141.56
(exc. VAT)
£169.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £141.56 | £70.78 |
*price indicative
- RS Stock No.:
- 580-251
- Mfr. Part No.:
- 189209
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 406.4mm | |
| Outside Diameter | 412.8mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 406.4mm | ||
Outside Diameter 412.8mm | ||
- COO (Country of Origin):
- FR
CT105 Series 3 Phase Moulded Case Current Transformers
Miniature three phase current transformers suitable for primary ranges from 100A-250A with 5A secondary.For installation onto cables or 21mm maximum busbars.The products have an overall width of 105mm allowing installation directly on top of moulded case circuit breakers.,Supplied with terminal cover and choice of fixings.
Conforms to IEC185, BS 7626, BSEN 60044-1 and IEC 60044-1
Rated system voltage 0.72/3kV
Ambient temperature range -30°C to 80°C
Frequency range 50-60Hz
Insulation level 3kV for 1 minute
Rated system voltage 0.72/3kV
Ambient temperature range -30°C to 80°C
Frequency range 50-60Hz
Insulation level 3kV for 1 minute
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Current Transformers
Related links
- Hutchinson Le Joint Français NBR O-Ring O-Ring 412.8mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 412.8mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 9.33mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 10.4mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 109.99mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 17.61mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 6.4mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 180.9mm Outer Diameter
