Hutchinson Le Joint Français EPDM O-Ring O-Ring, 393.07mm Bore, 407.05mm Outer Diameter
- RS Stock No.:
- 580-106
- Mfr. Part No.:
- 188608
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£28.24
(exc. VAT)
£33.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £28.24 | £14.12 |
*price indicative
- RS Stock No.:
- 580-106
- Mfr. Part No.:
- 188608
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | EPDM | |
| Inside Diameter | 393.07mm | |
| Outside Diameter | 407.05mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 393.07mm | ||
Outside Diameter 407.05mm | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems
Related links
- Hutchinson Le Joint Français FKM O-Ring O-Ring 407.05mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 407.05mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 8mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 180.5mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 153mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 109.99mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 41.41mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 35.2mm Outer Diameter
