Hutchinson Le Joint Français FKM O-Ring O-Ring, 385mm Bore, 391mm Outer Diameter

Subtotal (1 bag of 2 units)*

£81.71

(exc. VAT)

£98.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£81.71£40.855

*price indicative

RS Stock No.:
580-101
Mfr. Part No.:
188209
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

FKM

Inside Diameter

385mm

Outside Diameter

391mm

COO (Country of Origin):
PT
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings