Hutchinson Le Joint Français EPDM O-Ring O-Ring, 21.59mm Bore, 32.25mm Outer Diameter

Subtotal (1 bag of 10 units)*

£6.57

(exc. VAT)

£7.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.57£0.657

*price indicative

RS Stock No.:
579-511
Mfr. Part No.:
121902
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

21.59mm

Outside Diameter

32.25mm

COO (Country of Origin):
FR

Dual-Scale


A general purpose machine shop/inspection lever indicator which has a dial face graduated in metric and imperial, which allows simultaneous measurement in either system.

Accuracy to DIN2270 and BS2795
Spigots for 5/32" and 3/8" mounting
Satin chrome body with dovetail on 3 faces
2mm diameter ball anvil
Automatic reverse mechanism
Rotating bezel
Graduated 0.0005 inch or 0.01mm

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour

Related links