Hutchinson Le Joint Français EPDM O-Ring O-Ring, 71.12mm Bore, 76.36mm Outer Diameter

Subtotal (1 bag of 10 units)*

£23.84

(exc. VAT)

£28.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£23.84£2.384

*price indicative

RS Stock No.:
579-371
Mfr. Part No.:
147080
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

71.12mm

Outside Diameter

76.36mm

COO (Country of Origin):
FR

PIC16F722/723/724/726/727 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F722/723/724/726/727 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
25 I/O Pins – PIC16F722/723/726 Models
36 I/O Pins – PIC16F724/727 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals


8-bit Analogue to Digital Converter (ADC) – PIC16F722/723/726 11 Channels, PIC16F724/727 14 Channels
mTouchTM Capacitive Touch Sensing Oscillator Module – PIC16F722/723/726 8 Channels, PIC16F724/727 16 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C

The Hutchinson Le Joint Français O-rings are reliable sealing solutions designed for all industrial applications. They have a simple circular shape with a round cross-section, making them the most basic yet effective sealing system. The design allows them to fit into grooves that are easy to machine and compact in size. Their symmetrical structure helps prevent incorrect fitting. O-rings provide effective sealing against various fluids and gases and are also an economical choice.

Common and chemical elastomer names are Propylene diene terpolymer and Ethylene propylene (eth)
Resistance from Air, Light, Ozone (weather), Heat and Cold
Mechanical properties are Traction and Compression set