Hutchinson Le Joint Français FKM O-Ring O-Ring, 126.37mm Bore, 137.03mm Outer Diameter

Subtotal (1 bag of 2 units)*

£30.42

(exc. VAT)

£36.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£30.42£15.21

*price indicative

RS Stock No.:
579-257
Mfr. Part No.:
160507
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

FKM

Inside Diameter

126.37mm

Outside Diameter

137.03mm

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability