Hutchinson Le Joint Français EPDM O-Ring O-Ring, 46.99mm Bore, 57.65mm Outer Diameter

Subtotal (1 bag of 10 units)*

£11.35

(exc. VAT)

£13.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.35£1.135

*price indicative

RS Stock No.:
578-919
Mfr. Part No.:
135603
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

46.99mm

Outside Diameter

57.65mm

COO (Country of Origin):
FR

RS PRO Trace Heating Cable - Constant Wattage


RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.

Features and Benefits


  • Cable measurements available are 20 m or 100 m

  • Designed to be cut from reel lengths

  • Parallel circuit - constant watt for hazardous areas

  • Short heating zones

Specification


  • Cable Type: Constant Wattage

  • Sheath Material: Silicone Rubber

  • Voltage Rating: 110 V or 240 V

  • Operating Temperature Range -60 to +200 °C

  • Hazardous Area Certification: ATEX

  • BS EN 60079-0:2009, BS EN 60079-30-1:2007

RS PRO 110V ac Trace Heating Cable Variants – Available Separately


  • L.20 m, 12W, 110 V ac, RS stock no: 703-3158

  • L.20 m, 30W, 110 V ac, RS stock no: 703-3170

RS PRO 240V ac Trace Heating Cable Variants – Available Separately


  • L.20 m, 12W, 240 V ac, RS stock no: 665-7491

  • L.20 m, 20W, 240 V ac, RS stock no: 665-7508

  • L.100 m, 30W, 240 V ac, RS stock no: 665-7526

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems