Hutchinson Le Joint Français NBR O-Ring O-Ring, 46.99mm Bore, 57.65mm Outer Diameter
- RS Stock No.:
- 578-918
- Mfr. Part No.:
- 135602
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 10 units)*
£11.13
(exc. VAT)
£13.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £11.13 | £1.113 |
*price indicative
- RS Stock No.:
- 578-918
- Mfr. Part No.:
- 135602
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | O-Ring | |
Material | NBR | |
Inside Diameter | 46.99mm | |
Outside Diameter | 57.65mm | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 46.99mm | ||
Outside Diameter 57.65mm | ||
- COO (Country of Origin):
- FR
RS PRO Trace Heating Cable - Constant Wattage
RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.
Features and Benefits
- Cable measurements available are 20 m or 100 m
- Designed to be cut from reel lengths
- Parallel circuit - constant watt for hazardous areas
- Short heating zones
Specification
- Cable Type: Constant Wattage
- Sheath Material: Silicone Rubber
- Voltage Rating: 110 V or 240 V
- Operating Temperature Range -60 to +200 °C
- Hazardous Area Certification: ATEX
- BS EN 60079-0:2009, BS EN 60079-30-1:2007
RS PRO 110V ac Trace Heating Cable Variants – Available Separately
RS PRO 240V ac Trace Heating Cable Variants – Available Separately
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Good resistance to mineral oils and household gases also fuels
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
Hardness 54 Sh A
Good mechanical strength and impermeability
Used in water and mineral gas valves and fittings
Commonly used in hydraulic and pneumatic systems
Hardness 54 Sh A