Hutchinson Le Joint Français EPDM O-Ring O-Ring, 26.64mm Bore, 31.88mm Outer Diameter

Subtotal (1 bag of 10 units)*

£6.91

(exc. VAT)

£8.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.91£0.691

*price indicative

RS Stock No.:
578-860
Mfr. Part No.:
125519
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

26.64mm

Outside Diameter

31.88mm

COO (Country of Origin):
FR

EX-R Series Single, Dual and Triple Output PSUs


The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.

Mixed-mode regulated with linear final regulation
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)

EX Series: EX355P


Opto-isolated RS-232 interface
Front panel controls can be locked out

The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.

EX752M Digital Multi-mode Dual Output PSU


Separate voltage and current meters for each output
Safety output terminals

EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT


Switchable remote sense terminals for perfect regulation at the load
EX354RT has auxiliary output of 1.5V to 5V at 5A

Approvals

EN61010-1 (Safety) and EN61326 (EMC)

Supplied with

user manual and mains lead
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. The O-Ring is low cost and suitable for applications across a wide temperature range.

Made of EPDM
Very good resistance from water and steam
Very good resistance from synthetic brake fluid and atmospheric agents
Quite good mechanical behaviour