Hutchinson Le Joint Français EPDM O-Ring O-Ring, 444mm Bore, 460mm Outer Diameter

Subtotal (1 bag of 2 units)*

£48.93

(exc. VAT)

£58.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£48.93£24.465

*price indicative

RS Stock No.:
578-535
Mfr. Part No.:
190706
Brand:
Hutchinson Le Joint Français
Find similar products by selecting one or more attributes.
Select all

Brand

Hutchinson Le Joint Français

Type

O-Ring

Material

EPDM

Inside Diameter

444mm

Outside Diameter

460mm

COO (Country of Origin):
PT

74LVC Family Bus Transceivers, Texas Instruments


Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Very good resistance to water and steam
Very good resistance to aqueous solutions and synthetic brake fluid
Quite good mechanical strength
Commonly used in hot and cold water valves and fittings
Used in SF6 circuit breakers and cooling systems also brake systems and heating systems


74LVC Family

Related links