Hutchinson Le Joint Français NBR O-Ring O-Ring, 114.02mm Bore, 117.58mm Outer Diameter
- RS Stock No.:
- 578-476
- Mfr. Part No.:
- 157101
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.21 | £5.105 |
*price indicative
- RS Stock No.:
- 578-476
- Mfr. Part No.:
- 157101
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | NBR | |
| Inside Diameter | 114.02mm | |
| Outside Diameter | 117.58mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 114.02mm | ||
Outside Diameter 117.58mm | ||
- COO (Country of Origin):
- FR
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
74HC Family
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 117.58mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 117.58mm Outer Diameter
- Hutchinson Le Joint Français FKM O-Ring O-Ring 117.58mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 117.58mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 117.58mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 9.33mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 10.4mm Outer Diameter
- Hutchinson Le Joint Français NBR O-Ring O-Ring 109.99mm Outer Diameter
