Hutchinson Le Joint Français FKM O-Ring O-Ring, 113.97mm Bore, 119.21mm Outer Diameter
- RS Stock No.:
- 578-473
- Mfr. Part No.:
- 157204
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£30.42
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £30.42 | £15.21 |
*price indicative
- RS Stock No.:
- 578-473
- Mfr. Part No.:
- 157204
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | O-Ring | |
Material | FKM | |
Inside Diameter | 113.97mm | |
Outside Diameter | 119.21mm | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material FKM | ||
Inside Diameter 113.97mm | ||
Outside Diameter 119.21mm | ||
- COO (Country of Origin):
- FR
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
74ALS Family