Hutchinson Le Joint Français NBR O-Ring O-Ring, 113.97mm Bore, 119.21mm Outer Diameter
- RS Stock No.:
- 578-470
- Mfr. Part No.:
- 157201
- Brand:
- Hutchinson Le Joint Français
Subtotal (1 bag of 2 units)*
£10.21
(exc. VAT)
£12.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £10.21 | £5.105 |
*price indicative
- RS Stock No.:
- 578-470
- Mfr. Part No.:
- 157201
- Brand:
- Hutchinson Le Joint Français
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hutchinson Le Joint Français | |
Type | O-Ring | |
Material | NBR | |
Inside Diameter | 113.97mm | |
Outside Diameter | 119.21mm | |
Select all | ||
---|---|---|
Brand Hutchinson Le Joint Français | ||
Type O-Ring | ||
Material NBR | ||
Inside Diameter 113.97mm | ||
Outside Diameter 119.21mm | ||
- COO (Country of Origin):
- FR
74ALS Family, Texas Instruments
Advanced Low-Power Schottky Bipolar Logic
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage 4.5 to 5.5
Compatibility: Input TTL, Output TTL
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Good resistance to mineral oils and household gases
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
Good mechanical behaviour
Good impermeability
Typical uses include hydraulic and pneumatic systems, and valves and fittings for water and mineral gas
74ALS Family