Hutchinson Le Joint Français FKM O-Ring O-Ring, 430.66mm Bore, 437.72mm Outer Diameter
- RS Stock No.:
 - 578-401
 - Mfr. Part No.:
 - 190204
 - Brand:
 - Hutchinson Le Joint Français
 
Subtotal (1 bag of 2 units)*
£141.56
(exc. VAT)
£169.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 23 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)  | Per Bag  | Per unit*  | 
|---|---|---|
| 1 + | £141.56 | £70.78 | 
*price indicative
- RS Stock No.:
 - 578-401
 - Mfr. Part No.:
 - 190204
 - Brand:
 - Hutchinson Le Joint Français
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Hutchinson Le Joint Français | |
| Type | O-Ring | |
| Material | FKM | |
| Inside Diameter | 430.66mm | |
| Outside Diameter | 437.72mm | |
| Select all | ||
|---|---|---|
Brand Hutchinson Le Joint Français  | ||
Type O-Ring  | ||
Material FKM  | ||
Inside Diameter 430.66mm  | ||
Outside Diameter 437.72mm  | ||
- COO (Country of Origin):
 - PT
 
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the  LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.
Very good resistance to mineral oils and household gases also atmospheric agents and fuels
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
Good resistance to chemicals and acids
Quite good mechanical strength and impermeability
Commonly used in high temperature hydraulic and pneumatic systems
Used in high vacuum applications and industrial valves and fittings
74HC Family
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 437.72mm Outer Diameter
 - Hutchinson Le Joint Français NBR O-Ring O-Ring 437.72mm Outer Diameter
 - Hutchinson Le Joint Français NBR O-Ring O-Ring 444.64mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 444.64mm Outer Diameter
 - Hutchinson Le Joint Français EPDM O-Ring O-Ring 444.64mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 32mm Outer Diameter
 - Hutchinson Le Joint Français EPDM O-Ring O-Ring 241.95mm Outer Diameter
 - Hutchinson Le Joint Français FKM O-Ring O-Ring 98.85mm Outer Diameter
 
