Littelfuse, SL1411A 90V 10kA, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 878-3719
- Mfr. Part No.:
- SL1411A075A
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-3719
- Mfr. Part No.:
- SL1411A075A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Series | SL1411A | |
| Suppressor Type | 2 Electrode Arrester | |
| Maximum Surge Current | 10kA | |
| DC Spark Over Voltage | 90V | |
| Impulse Spark Over Voltage | 450V | |
| Maximum Voltage Rating | 60 V | |
| Mounting Type | Through Hole | |
| Dimensions | 8 (Dia.) x 6.05mm | |
| Height | 8mm | |
| Length | 6.05mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 1.5pF | |
| DC Holdover Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Series SL1411A | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 450V | ||
Maximum Voltage Rating 60 V | ||
Mounting Type Through Hole | ||
Dimensions 8 (Dia.) x 6.05mm | ||
Height 8mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.5pF | ||
DC Holdover Voltage 50V | ||
Non Compliant
- COO (Country of Origin):
- GB
Littelfuse SL1411A Series Gas Discharge Tube
Littelfuse SL1411A series GDT plasma arresters offer high levels of performance on fast rising transients such as those induced from lightning disturbances. The Littelfuse SL1411A series also features unltra low capacitance and optimised internal geometry, ensuring low insertion loss at high frequencies. Additionally, the SL1411A series is robust enough to withstand a 20000A pulse without destruction. Applications include broadband equipment, ADSL equipment, XDSL equipment, satellite and CATV equipment as well as general telecom equipment.
Excellent response to fast rising transients
Up to 1.5 GHz working frequency
Up to 1.5 GHz working frequency
