Littelfuse, CG 113V 5kA, Plug In 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 878-3665
- Mfr. Part No.:
- CG590L
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3665
- Mfr. Part No.:
- CG590L
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | CG | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 113V | |
Impulse Spark Over Voltage | 500V | |
Maximum Voltage Rating | 140 V | |
Mounting Type | Plug In | |
Dimensions | 5 (Dia.) x 5mm | |
Height | 5mm | |
Length | 5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
DC Holdover Voltage | 65V | |
Capacitance | 1pF | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series CG | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 113V | ||
Impulse Spark Over Voltage 500V | ||
Maximum Voltage Rating 140 V | ||
Mounting Type Plug In | ||
Dimensions 5 (Dia.) x 5mm | ||
Height 5mm | ||
Length 5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
DC Holdover Voltage 65V | ||
Capacitance 1pF | ||
- COO (Country of Origin):
- MX
Littelfuse CG Series Gas Discharge Tube
Littelfuse CG series GDT plasma arresters are ideal for use in the protection of test and communication equipment in which low voltage limits and extremely low arc voltages are required. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)