Littelfuse, CG2 470V 500A, Axial 2 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-3652
Mfr. Part No.:
CG2-470L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

CG2

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

500A

DC Spark Over Voltage

470V

Impulse Spark Over Voltage

400 V, 650V

Maximum Voltage Rating

160 V

Mounting Type

Axial

Dimensions

8.1 (Dia.) x 6.07mm

Height

8.1mm

Length

6.07mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

DC Holdover Voltage

135V

Capacitance

1.5pF

COO (Country of Origin):
MX

Littelfuse CG2 Series Gas Discharge Tube


Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.

Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)