Littelfuse, CG2 1000V 500A, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 878-3637
- Mfr. Part No.:
- CG21000MS
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-3637
- Mfr. Part No.:
- CG21000MS
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | CG2 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 500A | |
DC Spark Over Voltage | 1000V | |
Impulse Spark Over Voltage | 400 V, 650V | |
Maximum Voltage Rating | 160 V | |
Mounting Type | Axial | |
Dimensions | 8.3 (Dia.) x 8.3mm | |
Height | 8.3mm | |
Length | 8.3mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1.5pF | |
DC Holdover Voltage | 135V | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series CG2 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 500A | ||
DC Spark Over Voltage 1000V | ||
Impulse Spark Over Voltage 400 V, 650V | ||
Maximum Voltage Rating 160 V | ||
Mounting Type Axial | ||
Dimensions 8.3 (Dia.) x 8.3mm | ||
Height 8.3mm | ||
Length 8.3mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.5pF | ||
DC Holdover Voltage 135V | ||
- COO (Country of Origin):
- MX
Littelfuse CG2 Series Gas Discharge Tube
Littelfuse CG2 series GDT plasma arresters are ideal for protecting equipment for which higher voltage limits and holdover voltages are necessary. Applications include communication lines, CATV equipment, test equipment, data lines, power supplies, instrumentation circuits and medical electronics.
Small size
Rugged ceramic-metal construction
Low capacitance (<1pF)
Rugged ceramic-metal construction
Low capacitance (<1pF)