Littelfuse, GTCS35 75V 5kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 867-5438
- Mfr. Part No.:
- GTCS35-750M-R05-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-5438
- Mfr. Part No.:
- GTCS35-750M-R05-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | GTCS35 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 75V | |
Impulse Spark Over Voltage | 550V | |
Mounting Type | Surface Mount | |
Length | 5mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1.2pF | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series GTCS35 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 75V | ||
Impulse Spark Over Voltage 550V | ||
Mounting Type Surface Mount | ||
Length 5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.2pF | ||
Gas Discharge Tubes - GTCX35-XXXM-R05 Series
GTCX35-XXXM-R05 Series are 5mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations
Broad Voltage Range from 75V - 600V
Compact, small form factor suitable for efficient assembly
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection
Compact, small form factor suitable for efficient assembly
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection
Applications in:
Telecommunications- MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems
Industrial and consumer electronics, such as Surge protectors and Alarm systems