Littelfuse, GTCS36 230V 10kA, SMD 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 867-5431
- Mfr. Part No.:
- GTCS36-231M-R10-2
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-5431
- Mfr. Part No.:
- GTCS36-231M-R10-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Series | GTCS36 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 10kA | |
DC Spark Over Voltage | 230V | |
Impulse Spark Over Voltage | 700V | |
Maximum Voltage Rating | 600 V | |
Mounting Type | Surface Mount | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1pF | |
DC Holdover Voltage | 135V | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Series GTCS36 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage 700V | ||
Maximum Voltage Rating 600 V | ||
Mounting Type Surface Mount | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1pF | ||
DC Holdover Voltage 135V | ||
Gas Discharge Tube - GTCX36-XXXM-R10 Series
GTCX36-XXXM-R10 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and breakover voltage. This Gas Discharge Tube is suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.
Features and Benefits:
3-Poles, 6 mm Device
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss
Broad Voltage Range from 75V-600V
Form factor: Surface Mount
Low capacitance and insertion loss
Applications:
Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.
Industrial and consumer electronics - Surge protectors, alarm system.