Littelfuse, GTCR37 90V 10kA, Radial 3 Electrode Gas Discharge Tube

Discontinued
Packaging Options:
RS Stock No.:
867-5416
Mfr. Part No.:
GTCR37-900M-R10
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

GTCR37

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

10kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

550 V@ 1000 Vμs

Maximum Voltage Rating

600 V

Mounting Type

Radial

Dimensions

11.5 x 7.5mm

Lead Pitch

4.4mm

Height

7.5mm

Length

11.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<1pF

Gas Discharge Tubes - GTCX37-XXXM-R10 Series


GTCX37-XXXM-R10 Series Circuit Protection 7mm 3Pole ceramic gas discharge tubes are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations.

GTCX37 series offers a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines.
Broad voltage range from 75V-600V
Various form factors: surface-mount, leaded, no leads
Optional fail-short mechanism on some devices
Low capacitance and insertion loss
Crowbar overvoltage protection

Applications:

Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna and base station
Industrial and consumer electronics, such as Surge protectors and Alarm systems