Littelfuse, GTCA26 230V 5kA, Axial 2 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
867-5374
Mfr. Part No.:
GTCA26-231M-R05
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

GTCA26

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

5kA

DC Spark Over Voltage

230V

Impulse Spark Over Voltage

600 V@ 1000 Vμs

Maximum Voltage Rating

600 V

Mounting Type

Axial

Dimensions

4.2 x 6mm

Height

6mm

Length

4.2mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

<1pF

Gas Discharge Tube - GTCX26-XXXM-R05 Series


GTCX026-XXXM-R05 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL, VDSL. Main distribution frame (MDF) modules and surge protection on power lines.

Features and Benefits:


2-Poles, 6 mm Devices
Broad Voltage Range from 75V-600V
Form factor: Surface mount
Low capacitance and insertion loss

Suitable for high frequency applications

Applications:


Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.