Bourns, 2049 250V 20kA, Axial 2 Electrode Gas Discharge Tube

Discontinued
RS Stock No.:
852-2996
Mfr. Part No.:
2049-25-BT1LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2049

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

250V

Impulse Spark Over Voltage

500 V, 700V

Maximum Voltage Rating

250 V

Mounting Type

Axial

Dimensions

6 (Dia.) x 8mm

Length

8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
TW

2049 Series Gas Discharge Tube 20kA/20A


Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics