Bourns, 2045 145V 15kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 852-2889
- Mfr. Part No.:
- 2045-14-BT1LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-2889
- Mfr. Part No.:
- 2045-14-BT1LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2045 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 15kA | |
DC Spark Over Voltage | 145V | |
Impulse Spark Over Voltage | 500 V, 700V | |
Maximum Voltage Rating | 145 V | |
Mounting Type | Axial | |
Dimensions | 6 (Dia.) x 8mm | |
Length | 8mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2045 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 15kA | ||
DC Spark Over Voltage 145V | ||
Impulse Spark Over Voltage 500 V, 700V | ||
Maximum Voltage Rating 145 V | ||
Mounting Type Axial | ||
Dimensions 6 (Dia.) x 8mm | ||
Length 8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
2045 Series Gas Discharge Tube 15kA/5A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics