Bourns, 2039 1100V 5kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 852-2867
- Mfr. Part No.:
- 2039-110-SM-RPLF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 852-2867
- Mfr. Part No.:
- 2039-110-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2039 | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 5kA | |
| DC Spark Over Voltage | 1100V | |
| Impulse Spark Over Voltage | 1500V | |
| Maximum Voltage Rating | 1100 V | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.8 (Dia.) x 4.4mm | |
| Length | 4.4mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2039 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 1100V | ||
Impulse Spark Over Voltage 1500V | ||
Maximum Voltage Rating 1100 V | ||
Mounting Type Surface Mount | ||
Dimensions 4.8 (Dia.) x 4.4mm | ||
Length 4.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
2039 Series Gas Discharge Tube 5kA/5A
Bourns 2039 Series is ideal for board level protection of high bandwidth applications such as xDSL, cable broadband and high speed Ethernet. The 2039 Series features high energy-handling capability, long and stable life performance and low capacitance of less than 1 pF.
Bourns gas discharge tubes are designed to prevent damage from transient disturbances by acting to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (off) state.
Bourns gas discharge tubes are designed to prevent damage from transient disturbances by acting to create a short-to-ground circuit during conduction. When an electrical surge exceeds the defined breakdown voltage level of the GDT, the device becomes ionized and conduction takes place within a fraction of a microsecond. When the surge passes and system voltage returns to normal levels, the GDT returns to its high-impedance (off) state.
