Bourns, 2036 350V 20kA, SMD 3 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
852-2851
Mfr. Part No.:
2036-35-SM-RPLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2036

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

600 V, 750V

Maximum Voltage Rating

350 V

Mounting Type

Surface Mount

Dimensions

5 (Dia.) x 7.3mm

Length

7.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

2036 Series Gas Discharge Tube 20kA/20A


Balanced Mini-TRIGARD™ Series
Ideal for board level protection of xDSL, cable broadband, and high speed Ethernet
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics

Approvals

UL Recognised.