Bourns, 2035 90V 5000A, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 852-2823
- Mfr. Part No.:
- 2035-09-B5LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-2823
- Mfr. Part No.:
- 2035-09-B5LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2035 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5000A | |
DC Spark Over Voltage | 90V | |
Impulse Spark Over Voltage | 350 V, 525V | |
Maximum Voltage Rating | 90 V | |
Mounting Type | Surface Mount | |
Dimensions | 4.8 (Dia.) x 4.4mm | |
Length | 4.4mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2035 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5000A | ||
DC Spark Over Voltage 90V | ||
Impulse Spark Over Voltage 350 V, 525V | ||
Maximum Voltage Rating 90 V | ||
Mounting Type Surface Mount | ||
Dimensions 4.8 (Dia.) x 4.4mm | ||
Length 4.4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
2035 Series Gas Discharge Tube 10kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Approvals
UL Recognised.