Bourns, 2027 350V 25kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 852-2766
- Mfr. Part No.:
- 2027-35-BLF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 852-2766
- Mfr. Part No.:
- 2027-35-BLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2027 | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 25kA | |
| DC Spark Over Voltage | 350V | |
| Impulse Spark Over Voltage | 600 V, 875V | |
| Maximum Voltage Rating | 350 V | |
| Mounting Type | Surface Mount | |
| Dimensions | 7.5 (Dia.) x 6.42mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2027 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 25kA | ||
DC Spark Over Voltage 350V | ||
Impulse Spark Over Voltage 600 V, 875V | ||
Maximum Voltage Rating 350 V | ||
Mounting Type Surface Mount | ||
Dimensions 7.5 (Dia.) x 6.42mm | ||
Length 6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
2027 Series Gas Discharge Tube 20kA/10A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics
Standards
UL Recognised.
