Bourns, 2026 400V 40kA, Through Hole 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 852-2747
- Mfr. Part No.:
- 2026-40-C2LF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 852-2747
- Mfr. Part No.:
- 2026-40-C2LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2026 | |
| Suppressor Type | 3 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 40kA | |
| DC Spark Over Voltage | 400V | |
| Impulse Spark Over Voltage | 675 V, 925V | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Through Hole | |
| Dimensions | 8 (Dia.) x 13.5mm | |
| Lead Pitch | 4.4mm | |
| Length | 13.5mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2026 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 40kA | ||
DC Spark Over Voltage 400V | ||
Impulse Spark Over Voltage 675 V, 925V | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Through Hole | ||
Dimensions 8 (Dia.) x 13.5mm | ||
Lead Pitch 4.4mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CR
2026 Series Gas Discharge Tube
The 2026 Series of Gas Discharge Tubes, all models will provide excellent reliability and are of high quality.
Approximately 8 mm diameter, 11 mm long
High surge current rating
Stable breakdown throughout life
High surge current rating
Stable breakdown throughout life
Approvals
UL recognized
