Bourns, 2026 350V 40kA, Through Hole 3 Electrode Gas Discharge Tube

Discontinued
RS Stock No.:
852-2744
Mfr. Part No.:
2026-35-C2LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2026

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

40kA

DC Spark Over Voltage

350V

Impulse Spark Over Voltage

625 V, 875V

Maximum Voltage Rating

350 V

Mounting Type

Through Hole

Dimensions

8 (Dia.) x 13.5mm

Lead Pitch

4.4mm

Length

13.5mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CR

2026 Series Gas Discharge Tube


The 2026 Series of Gas Discharge Tubes, all models will provide excellent reliability and are of high quality.

Approximately 8 mm diameter, 11 mm long
High surge current rating
Stable breakdown throughout life

Approvals

UL recognized