Bourns, 2046 420V 20kA, Through Hole 3 Electrode Gas Discharge Tube
- RS Stock No.:
- 785-8358
- Mfr. Part No.:
- 2046-42-C2LF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-8358
- Mfr. Part No.:
- 2046-42-C2LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2046 | |
Suppressor Type | 3 Electrode Gas Discharge Tube | |
Maximum Surge Current | 20kA | |
DC Spark Over Voltage | 420V | |
Impulse Spark Over Voltage | 900V | |
Mounting Type | Through Hole | |
Dimensions | 8 (Dia.) x 10mm | |
Lead Pitch | 4.4mm | |
Length | 10mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2046 | ||
Suppressor Type 3 Electrode Gas Discharge Tube | ||
Maximum Surge Current 20kA | ||
DC Spark Over Voltage 420V | ||
Impulse Spark Over Voltage 900V | ||
Mounting Type Through Hole | ||
Dimensions 8 (Dia.) x 10mm | ||
Lead Pitch 4.4mm | ||
Length 10mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2046 Series Gas Discharge Tube 20kA/20A
High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Stable Breakdown throughout life
Applications in Telecommunications, Industrial and Commercial electronics
Standards
UL Recognised.