Bourns, SA 3000V 5kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 780-4903
- Mfr. Part No.:
- SA2-3000-CLT-STD
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 780-4903
- Mfr. Part No.:
- SA2-3000-CLT-STD
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | SA | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 5kA | |
| DC Spark Over Voltage | 3000V | |
| Impulse Spark Over Voltage | 4500V | |
| Maximum Voltage Rating | 3000 V | |
| Mounting Type | Axial | |
| Dimensions | 8.5 (Dia.) x 8.9mm | |
| Length | 8.9mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series SA | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 3000V | ||
Impulse Spark Over Voltage 4500V | ||
Maximum Voltage Rating 3000 V | ||
Mounting Type Axial | ||
Dimensions 8.5 (Dia.) x 8.9mm | ||
Length 8.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Non Compliant
- COO (Country of Origin):
- CR
