Bourns, 2095 3500V 8kA, Axial 2 Electrode Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
768-7834
Mfr. Part No.:
2095-350-BLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2095

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

8kA

DC Spark Over Voltage

3500V

Impulse Spark Over Voltage

5000V

Mounting Type

Axial

Dimensions

8 (Dia.) x 8mm

Length

8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

2095 Series Gas Discharge Tube 8kA/2A


Axial leaded device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics