Bourns, 2093 2700V 5kASMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7796
- Mfr. Part No.:
- 2093-270-SM-RPLF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-7796
- Mfr. Part No.:
- 2093-270-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2093 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 5kA | |
DC Spark Over Voltage | 2700V | |
Impulse Spark Over Voltage | <3400V | |
Mounting Type | Surface Mount | |
Dimensions | 6.2 x 6.2 x 4.2mm | |
Depth | 6.2mm | |
Height | 4.2mm | |
Length | 6.2mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2093 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 2700V | ||
Impulse Spark Over Voltage <3400V | ||
Mounting Type Surface Mount | ||
Dimensions 6.2 x 6.2 x 4.2mm | ||
Depth 6.2mm | ||
Height 4.2mm | ||
Length 6.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2093 Series Gas Discharge Tube 5kA/3A
Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics