Bourns, 2087 1000V 3kASMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7736
- Mfr. Part No.:
- 2087-100-SM-RPLF
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-7736
- Mfr. Part No.:
- 2087-100-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Series | 2087 | |
Suppressor Type | 2 Electrode Gas Discharge Tube | |
Maximum Surge Current | 3kA | |
DC Spark Over Voltage | 1000V | |
Impulse Spark Over Voltage | <1600V | |
Mounting Type | Surface Mount | |
Dimensions | 4 x 4 x 4mm | |
Depth | 4mm | |
Height | 4mm | |
Length | 4mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Series 2087 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 3kA | ||
DC Spark Over Voltage 1000V | ||
Impulse Spark Over Voltage <1600V | ||
Mounting Type Surface Mount | ||
Dimensions 4 x 4 x 4mm | ||
Depth 4mm | ||
Height 4mm | ||
Length 4mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2087 Series SMT Gas Discharge Tube 3kA/2A
Surface mount device
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics
High Voltage range
High insulation resistance
Aplications include Telecomunications, Industrial and Consumer electronics