Bourns, 2057 350V 10kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7639
- Mfr. Part No.:
- 2057-35-BLF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 768-7639
- Mfr. Part No.:
- 2057-35-BLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2057 | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 10kA | |
| DC Spark Over Voltage | 350V | |
| Impulse Spark Over Voltage | <900V | |
| Mounting Type | Axial | |
| Dimensions | 5.5 (Dia.) x 6mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2057 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 10kA | ||
DC Spark Over Voltage 350V | ||
Impulse Spark Over Voltage <900V | ||
Mounting Type Axial | ||
Dimensions 5.5 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
2057 Series Gas Discharge Tube 10kA/5A
Light duty axial design
Low capacitance and leakage
Applications in Telecommunications, Industrial and Consumer electronics
Low capacitance and leakage
Applications in Telecommunications, Industrial and Consumer electronics
