Bourns, 2053 230V 5kA, SMD 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7550
- Mfr. Part No.:
- 2053-23-SM-RPLF
- Brand:
- Bourns
Image representative of range
Discontinued
- RS Stock No.:
- 768-7550
- Mfr. Part No.:
- 2053-23-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2053 | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 5kA | |
| DC Spark Over Voltage | 230V | |
| Impulse Spark Over Voltage | <700V | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.2 x 4.2 x 4mm | |
| Depth | 4.2mm | |
| Height | 4mm | |
| Length | 4.2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2053 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 5kA | ||
DC Spark Over Voltage 230V | ||
Impulse Spark Over Voltage <700V | ||
Mounting Type Surface Mount | ||
Dimensions 4.2 x 4.2 x 4mm | ||
Depth 4.2mm | ||
Height 4mm | ||
Length 4.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2053 Series SMT Gas Discharge Tube 5kA/3A
Small outline surface mount footprint low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
