Bourns, 2045 145V 15kA, Axial 2 Electrode Gas Discharge Tube
- RS Stock No.:
- 768-7459
- Mfr. Part No.:
- 2045-14-BLF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 768-7459
- Mfr. Part No.:
- 2045-14-BLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2045 | |
| Suppressor Type | 2 Electrode Gas Discharge Tube | |
| Maximum Surge Current | 15kA | |
| DC Spark Over Voltage | 145V | |
| Impulse Spark Over Voltage | 700V | |
| Mounting Type | Axial | |
| Dimensions | 8 (Dia.) x 6mm | |
| Length | 6mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2045 | ||
Suppressor Type 2 Electrode Gas Discharge Tube | ||
Maximum Surge Current 15kA | ||
DC Spark Over Voltage 145V | ||
Impulse Spark Over Voltage 700V | ||
Mounting Type Axial | ||
Dimensions 8 (Dia.) x 6mm | ||
Length 6mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
2045 Series Gas Discharge Tube 15kA/5A
Medium duty low capacitance
Applications in Telecommunications, Industrial and Consumer electronics
Applications in Telecommunications, Industrial and Consumer electronics
