Bourns, 2051 400V 2kA, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 733-4987
- Mfr. Part No.:
- 2051-40-SM-RPLF
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 733-4987
- Mfr. Part No.:
- 2051-40-SM-RPLF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Series | 2051 | |
| Suppressor Type | 2 Electrode Arrester | |
| Maximum Surge Current | 2kA | |
| DC Spark Over Voltage | 400V | |
| Impulse Spark Over Voltage | <750 V, <900 V | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.5 x 3.2 x 2.7mm | |
| Depth | 3.2mm | |
| Height | 2.7mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Series 2051 | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 2kA | ||
DC Spark Over Voltage 400V | ||
Impulse Spark Over Voltage <750 V, <900 V | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Surface Mount | ||
Dimensions 4.5 x 3.2 x 2.7mm | ||
Depth 3.2mm | ||
Height 2.7mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Miniature SMD Gas Discharge Tube - 2051 Series
The 2051 Series Miniature Gas Discharge Tube ( GDT ) from Bourns® is an extremely small 2.7 x 3.2 x 4.5 mm) and robust over voltage protection solution. Designed specifically to meet board level protection requirements for telecom and industrial communication equipment with space limitations, the 2051 Series GDT is ideal for PCI cards, MDC Modems, Splitters and CPE applications. Additionally the 2051 Series GDTs have a low capacitance making them well suited for use in high-speed/high-bandwidth applications.
Key features:-
Compact size
Low capacitance
Performance stability over life
High insulation resistance
UL Recognized
Low capacitance
Performance stability over life
High insulation resistance
UL Recognized
Applications include:-
MDC / PCI modems
Splitters
Telecom CPE
Datacom
Splitters
Telecom CPE
Datacom
