Littelfuse, GTCR36-XXXM-R05 400V 5kA, Radial 3 Electrode Arrester Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
725-6702
Mfr. Part No.:
GTCR36-401M-R05
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Series

GTCR36-XXXM-R05

Suppressor Type

3 Electrode Arrester

Maximum Surge Current

5kA

DC Spark Over Voltage

400V

Impulse Spark Over Voltage

900 V, 1000V

Maximum Voltage Rating

600 V

Mounting Type

Radial

Dimensions

9.52 x 6 x 6mm

Lead Pitch

3.8mm

Depth

6mm

Height

6mm

Length

9.52mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Gas Discharge Tube - GTCX36-XXXM-R05 Series


GTCX36-XXXM-R05 Series Gas Discharge tubes by Tyco Electronics giving excellent surge protection characteristics, low capacitance and breakover voltage. This Gas Discharge Tube is suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection i.e. ADSL , VDSL, Main distribution frame (MDF) modules and surge protection on power lines.

3-Poles, 6mm Device
One Voltage, 400V
Form factor: Radial Leads
Low capacitance and insertion loss

Applications include:

Telecommunications - MDF Modules, xDSL equipment, RF system protection, antenna, base station.
Industrial and consumer electronics - Surge protectors, alarm system.