Littelfuse, GTCS23-750M-R01-2 75V 1kA, SMD 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 725-6685
- Mfr. Part No.:
- GTCS23-750M-R01-2
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.67
(exc. VAT)
£4.405
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.734 | £3.67 |
| 50 - 245 | £0.55 | £2.75 |
| 250 - 495 | £0.442 | £2.21 |
| 500 - 995 | £0.408 | £2.04 |
| 1000 + | £0.394 | £1.97 |
*price indicative
- RS Stock No.:
- 725-6685
- Mfr. Part No.:
- GTCS23-750M-R01-2
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Series | GTCS23-750M-R01-2 | |
| Suppressor Type | 2 Electrode Arrester | |
| Maximum Surge Current | 1kA | |
| DC Spark Over Voltage | 75V | |
| Impulse Spark Over Voltage | <=600 V @ 1 kV/μs | |
| Maximum Voltage Rating | 400 V | |
| Mounting Type | Surface Mount | |
| Dimensions | 3 x 3 x 4.5mm | |
| Depth | 3mm | |
| Height | 3mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Littelfuse | ||
Series GTCS23-750M-R01-2 | ||
Suppressor Type 2 Electrode Arrester | ||
Maximum Surge Current 1kA | ||
DC Spark Over Voltage 75V | ||
Impulse Spark Over Voltage <=600 V @ 1 kV/μs | ||
Maximum Voltage Rating 400 V | ||
Mounting Type Surface Mount | ||
Dimensions 3 x 3 x 4.5mm | ||
Depth 3mm | ||
Height 3mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Gas Discharge Tube - GTCS23-XXXM-R01-2 Series
GTCS23-XXXM-R01-2 Series Gas Discharge tubes by TE Connectivity giving excellent surge protection characteristics, low capacitance and two breakover voltages. These Gas Discharge Tubes are suitable to protect sensitive equipment such as that used in high-data-rate telecom communication network protection. i.e. ADSL, VDSL.
Features and Benefits:
2-Poles, 3 mm Devices
Broad Voltage Range from 75 V - 600 V
Form factor: Surface mount
Low capacitance and insertion loss
Broad Voltage Range from 75 V - 600 V
Form factor: Surface mount
Low capacitance and insertion loss
Applications:
Telecommunications; RF systems protection; CATV modem; Hub protection; Security systems; Data acquisition
