Bourns, 2035 90V 10 kA@ 1 Operation, 5000 A@ 10 Operation, Through Hole 2 Electrode Gas Discharge Tube

Discontinued
Packaging Options:
RS Stock No.:
690-9966
Mfr. Part No.:
2035-09-BT1LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

2035

Suppressor Type

2 Electrode Gas Discharge Tube

Maximum Surge Current

10 kA@ 1 Operation, 5000 A@ 10 Operation

DC Spark Over Voltage

90V

Mounting Type

Through Hole

Length

9.5mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CR

2035 Series Gas Discharge Tube 10kA/20A


High Surge Current rating, Low Insertion Loss
Stable Breakdown throughout life
Applications in Telecommunications, Industrial, Commercial, Automotive and Aircraft electronics

Approvals

UL Recognised.