MITSUBISHI MATERIALS, DSAZR 4000V 1kA, Through Hole Surge Absorber Gas Discharge Tube
- RS Stock No.:
- 525-9005
- Mfr. Part No.:
- DSAZR1-402M
- Brand:
- MITSUBISHI MATERIALS
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 525-9005
- Mfr. Part No.:
- DSAZR1-402M
- Brand:
- MITSUBISHI MATERIALS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI MATERIALS | |
| Series | DSAZR | |
| Suppressor Type | Surge Absorber | |
| Maximum Surge Current | 1kA | |
| DC Spark Over Voltage | 4000V | |
| Maximum Voltage Rating | 125 V | |
| Mounting Type | Through Hole | |
| Dimensions | 21.5 x 8.5 x 28.5mm | |
| Lead Pitch | 12.5mm | |
| Depth | 8.5mm | |
| Height | 28.5mm | |
| Length | 21.5mm | |
Select all | ||
|---|---|---|
Brand MITSUBISHI MATERIALS | ||
Series DSAZR | ||
Suppressor Type Surge Absorber | ||
Maximum Surge Current 1kA | ||
DC Spark Over Voltage 4000V | ||
Maximum Voltage Rating 125 V | ||
Mounting Type Through Hole | ||
Dimensions 21.5 x 8.5 x 28.5mm | ||
Lead Pitch 12.5mm | ||
Depth 8.5mm | ||
Height 28.5mm | ||
Length 21.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Surge Absorber, DSAZR Series
Suitable for a wide variety of power circuits
Surge protection for TV-aerial input circuits
Surge protection for TV-aerial input circuits
