MITSUBISHI MATERIALS, DSA 1500V 2kA, Through Hole Surge Absorber Gas Discharge Tube
- RS Stock No.:
- 525-8866
- Mfr. Part No.:
- DSA-152MA-05(UL)
- Brand:
- MITSUBISHI MATERIALS
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-8866
- Mfr. Part No.:
- DSA-152MA-05(UL)
- Brand:
- MITSUBISHI MATERIALS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MITSUBISHI MATERIALS | |
| Series | DSA | |
| Suppressor Type | Surge Absorber | |
| Maximum Surge Current | 2kA | |
| DC Spark Over Voltage | 1500V | |
| Maximum Voltage Rating | 1800 V | |
| Mounting Type | Through Hole | |
| Dimensions | 6 (Dia.) x 21mm | |
| Depth | 6mm | |
| Height | 6mm | |
| Length | 21mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 2pF | |
| Select all | ||
|---|---|---|
Brand MITSUBISHI MATERIALS | ||
Series DSA | ||
Suppressor Type Surge Absorber | ||
Maximum Surge Current 2kA | ||
DC Spark Over Voltage 1500V | ||
Maximum Voltage Rating 1800 V | ||
Mounting Type Through Hole | ||
Dimensions 6 (Dia.) x 21mm | ||
Depth 6mm | ||
Height 6mm | ||
Length 21mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 2pF | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Surge Absorber, DSA Series
For low-voltage circuits in communications devices and sensor lines
Low-capacitance type can also be used on signal lines
Low-capacitance type can also be used on signal lines

Related links
- MITSUBISHI MATERIALS Through Hole Surge Absorber Gas Discharge Tube
- MITSUBISHI MATERIALS Through Hole Surge Absorber Gas Discharge Tube
- MITSUBISHI MATERIALS Through Hole Surge Absorber Gas Discharge Tube
- Bourns SMD Surge Absorber Gas Discharge Tube
- Bourns SMD Surge Absorber Gas Discharge Tube
- Gas Discharge Tubes
- Bourns SMD Gas Discharge Tube Gas Discharge Tube
- Phoenix Contact, COMTRAB Gas Discharge Tube