MITSUBISHI MATERIALS, DSP 300V, Through Hole Surge Absorber Gas Discharge Tube
- RS Stock No.:
- 525-8822
- Mfr. Part No.:
- DSP-301N
- Brand:
- MITSUBISHI MATERIALS
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 525-8822
- Mfr. Part No.:
- DSP-301N
- Brand:
- MITSUBISHI MATERIALS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MITSUBISHI MATERIALS | |
Series | DSP | |
Suppressor Type | Surge Absorber | |
DC Spark Over Voltage | 300V | |
Maximum Voltage Rating | 390 V | |
Mounting Type | Through Hole | |
Dimensions | 2.6 (Dia.) x 7mm | |
Depth | 2.6 (Dia.)mm | |
Height | 2.6mm | |
Length | 7mm | |
Select all | ||
---|---|---|
Brand MITSUBISHI MATERIALS | ||
Series DSP | ||
Suppressor Type Surge Absorber | ||
DC Spark Over Voltage 300V | ||
Maximum Voltage Rating 390 V | ||
Mounting Type Through Hole | ||
Dimensions 2.6 (Dia.) x 7mm | ||
Depth 2.6 (Dia.)mm | ||
Height 2.6mm | ||
Length 7mm | ||