TDK, N80-A600X 600V, Socket Mount 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 183-9356
- Mfr. Part No.:
- B88069X4990C103
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-9356
- Mfr. Part No.:
- B88069X4990C103
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | N80-A600X | |
| Suppressor Type | 2 Electrode Arrester | |
| DC Spark Over Voltage | 600V | |
| Impulse Spark Over Voltage | 1400V | |
| Maximum Voltage Rating | 60 V | |
| Mounting Type | Socket Mount | |
| Dimensions | 8 Dia. x 6.05mm | |
| Depth | 8mm | |
| Height | 8.1mm | |
| Length | 6.05mm | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -40°C | |
| Capacitance | 1.5pF | |
Select all | ||
|---|---|---|
Brand TDK | ||
Series N80-A600X | ||
Suppressor Type 2 Electrode Arrester | ||
DC Spark Over Voltage 600V | ||
Impulse Spark Over Voltage 1400V | ||
Maximum Voltage Rating 60 V | ||
Mounting Type Socket Mount | ||
Dimensions 8 Dia. x 6.05mm | ||
Depth 8mm | ||
Height 8.1mm | ||
Length 6.05mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- CN
Standard size
Fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Application
Consumer electronic
Fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Application
Consumer electronic
