TDK, N81-A600X 600V, Through Hole 2 Electrode Arrester Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-9351
Mfr. Part No.:
B88069X2830T502
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

N81-A600X

Suppressor Type

2 Electrode Arrester

DC Spark Over Voltage

600V

Impulse Spark Over Voltage

1400V

Maximum Voltage Rating

60 V

Mounting Type

Through Hole

Dimensions

8 Dia. x 6.05mm

Depth

8mm

Height

8.1mm

Length

6.05mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1.5pF

COO (Country of Origin):
CN
Standard size
Very fast response time
High current rating
Stable performance over life
Very low capacitance
High insulation resistance
Applications
Line protection
Consumer electronics