TDK, EM400X 480V, Through Hole 2 Electrode Arrester Gas Discharge Tube

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
183-9305
Mfr. Part No.:
B88069X0200S102
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

EM400X

Suppressor Type

2 Electrode Arrester

DC Spark Over Voltage

480V

Impulse Spark Over Voltage

900V

Maximum Voltage Rating

60 V

Mounting Type

Through Hole

Dimensions

5.5 Dia. x 6mm

Depth

5.5mm

Height

5.7mm

Length

6mm

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Capacitance

1pF

COO (Country of Origin):
CN
Small size
Fast response time
High current handling capability
Stable performance over service life
Low capacitance and insertion loss
High insulation resistance
Applications
Power supplies
Antenna protection
Air condition
Modem
Consumer electronics
Data line protection