TDK, EM90X 108V, Through Hole 2 Electrode Arrester Gas Discharge Tube
- RS Stock No.:
- 183-9303
- Mfr. Part No.:
- B88069X0190S102
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-9303
- Mfr. Part No.:
- B88069X0190S102
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Series | EM90X | |
Suppressor Type | 2 Electrode Arrester | |
DC Spark Over Voltage | 108V | |
Impulse Spark Over Voltage | 600V | |
Maximum Voltage Rating | 60 V | |
Mounting Type | Through Hole | |
Dimensions | 5.5 Dia. x 6mm | |
Depth | 5.5mm | |
Height | 5.7mm | |
Length | 6mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Capacitance | 1pF | |
Select all | ||
---|---|---|
Brand TDK | ||
Series EM90X | ||
Suppressor Type 2 Electrode Arrester | ||
DC Spark Over Voltage 108V | ||
Impulse Spark Over Voltage 600V | ||
Maximum Voltage Rating 60 V | ||
Mounting Type Through Hole | ||
Dimensions 5.5 Dia. x 6mm | ||
Depth 5.5mm | ||
Height 5.7mm | ||
Length 6mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Capacitance 1pF | ||
- COO (Country of Origin):
- CN
Small size
Fast response time
High current handling capability
Stable performance over service life
Low capacitance and insertion loss
High insulation resistance
Applications
Power supplies
Antenna protection
Air condition
Modem
Consumer electronics
Data line protection
Fast response time
High current handling capability
Stable performance over service life
Low capacitance and insertion loss
High insulation resistance
Applications
Power supplies
Antenna protection
Air condition
Modem
Consumer electronics
Data line protection